Part Details for JAN2N4854U by TT Electronics OPTEK Technology
Overview of JAN2N4854U by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N4854U
JAN2N4854U CAD Models
JAN2N4854U Part Data Attributes:
|
JAN2N4854U
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
JAN2N4854U
TT Electronics OPTEK Technology
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SURFACE MOUNT PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-XDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/421G | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JAN2N4854U
This table gives cross-reference parts and alternative options found for JAN2N4854U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4854U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Microchip Technology Inc | JAN2N4854U vs JAN2N4854U |
JANTXV2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, | VPT Components | JAN2N4854U vs JANTXV2N4854U |
JANTX2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Microchip Technology Inc | JAN2N4854U vs JANTX2N4854U |
2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, FLATPAK-6 | Microsemi Corporation | JAN2N4854U vs 2N4854U |
JANTX2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HERMETIC SEALED, MINIATURE, LEADLESS, CERAMIC PACKAGE-6 | TT Electronics OPTEK Technology | JAN2N4854U vs JANTX2N4854U |
2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HERMETIC SEALED, MINIATURE, LEADLESS, CERAMIC PACKAGE-6 | TT Electronics OPTEK Technology | JAN2N4854U vs 2N4854U |
JAN2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, | VPT Components | JAN2N4854U vs JAN2N4854U |
JANTX2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, | VPT Components | JAN2N4854U vs JANTX2N4854U |
JANTXV2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Microchip Technology Inc | JAN2N4854U vs JANTXV2N4854U |
JANTXV2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HERMETIC SEALED, MINIATURE, LEADLESS, CERAMIC PACKAGE-6 | TT Electronics OPTEK Technology | JAN2N4854U vs JANTXV2N4854U |