Datasheets
JAN2N5685 by:

Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN

Part Details for JAN2N5685 by Microsemi Corporation

Overview of JAN2N5685 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Price & Stock for JAN2N5685

Part # Distributor Description Stock Price Buy
DISTI # 14M7273
Newark Transistor, bjt, npn,60V V(Br)Ceo,50A I(C),to-3Var |Microsemi JAN2N5685 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for JAN2N5685

JAN2N5685 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN2N5685 Part Data Attributes

JAN2N5685 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JAN2N5685 Microsemi Corporation Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code BFM
Package Description TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 50 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 5
JEDEC-95 Code TO-204AE
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Reference Standard MIL-19500/464
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2 MHz

Alternate Parts for JAN2N5685

This table gives cross-reference parts and alternative options found for JAN2N5685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation JAN2N5685 vs JANTX2N5685
2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3VAR, 2 PIN Hi-Tron Semiconductor Corp JAN2N5685 vs 2N5685
JANTXV2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc JAN2N5685 vs JANTXV2N5685
JAN2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin Microchip Technology Inc JAN2N5685 vs JAN2N5685
2N5685 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-3 Texas Instruments JAN2N5685 vs 2N5685
2N5685 Power Bipolar Transistor, 50A I(C), 1-Element, NPN, Silicon, Metal, 2 Pin, MODIFIED TO-3, 2 PIN Advanced Semiconductor Inc JAN2N5685 vs 2N5685
2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3VAR, 2 PIN Solitron Devices Inc JAN2N5685 vs 2N5685
2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin Microchip Technology Inc JAN2N5685 vs 2N5685
2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Fairchild Semiconductor Corporation JAN2N5685 vs 2N5685
2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Mospec Semiconductor Corp JAN2N5685 vs 2N5685
Part Number Description Manufacturer Compare
2N5575 80A, 70V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N5685 vs 2N5575
JANTXV2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JAN2N5685 vs JANTXV2N5685
2N5685 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N5685 vs 2N5685
JANTXV2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN Microsemi Corporation JAN2N5685 vs JANTXV2N5685
2N5575 Power Bipolar Transistor, 80A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors JAN2N5685 vs 2N5575
2N5575.MOD 80A, 70V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N5685 vs 2N5575.MOD
JANTX2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation JAN2N5685 vs JANTX2N5685
JAN2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JAN2N5685 vs JAN2N5685
JAN2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin Microchip Technology Inc JAN2N5685 vs JAN2N5685
2N5685 Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation JAN2N5685 vs 2N5685

JAN2N5685 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N5685 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N5685 by Microsemi Corporation

  • Please alert me when JAN2N5685 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN2N5685 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N5685 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN2N5685 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N5685.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N5685 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: