Part Details for JAN2N6051 by Microchip Technology Inc
Overview of JAN2N6051 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N6051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6430
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip JAN2N6051 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6900 / $47.5100 | Buy Now |
DISTI #
JAN2N6051
|
Avnet Americas | Transistor Darlington PNP 80V 12A 2-Pin TO-3 Tray - Bulk (Alt: JAN2N6051) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6900 / $51.1700 | Buy Now |
DISTI #
JAN2N6051
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
794 Alternates Available |
|
$51.1700 | Buy Now |
|
Onlinecomponents.com | 794 Factory Stock |
|
$45.3700 / $124.2700 | Buy Now | |
|
Ameya Holding Limited | 154 |
|
RFQ | ||
|
NAC | Power BJT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$44.5700 / $52.2100 | Buy Now |
|
Master Electronics | 794 Factory Stock |
|
$45.3700 / $124.2700 | Buy Now |
Part Details for JAN2N6051
JAN2N6051 CAD Models
JAN2N6051 Part Data Attributes:
|
JAN2N6051
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N6051
Microchip Technology Inc
Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/501C | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6051
This table gives cross-reference parts and alternative options found for JAN2N6051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | JAN2N6051 vs JANTX2N6051 |
2N6051 | 12A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | JAN2N6051 vs 2N6051 |
2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JAN2N6051 vs 2N6051 |
2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Motorola Semiconductor Products | JAN2N6051 vs 2N6051 |
JANTX2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | MACOM | JAN2N6051 vs JANTX2N6051 |
JANTX2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | Cobham Semiconductor Solutions | JAN2N6051 vs JANTX2N6051 |
JANTXV2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | JAN2N6051 vs JANTXV2N6051 |
2N6051 | 12A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | onsemi | JAN2N6051 vs 2N6051 |
2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Harris Semiconductor | JAN2N6051 vs 2N6051 |
2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Crimson Semiconductor Inc | JAN2N6051 vs 2N6051 |