Part Details for JAN2N6213 by Harris Semiconductor
Overview of JAN2N6213 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N6213
JAN2N6213 CAD Models
JAN2N6213 Part Data Attributes
|
JAN2N6213
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N6213
Harris Semiconductor
Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6213
This table gives cross-reference parts and alternative options found for JAN2N6213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANKC2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 | Microsemi Corporation | JAN2N6213 vs JANKC2N6213 |
JANTX2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Harris Semiconductor | JAN2N6213 vs JANTX2N6213 |
2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin | Motorola Semiconductor Products | JAN2N6213 vs 2N6213 |
2N6213 | 2A, 350V, PNP, Si, POWER TRANSISTOR, TO-213AA | Motorola Mobility LLC | JAN2N6213 vs 2N6213 |
JAN2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | JAN2N6213 vs JAN2N6213 |
2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Spectrum Control | JAN2N6213 vs 2N6213 |
JANTX2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | JAN2N6213 vs JANTX2N6213 |
JANTXV2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | JAN2N6213 vs JANTXV2N6213 |
JAN2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | JAN2N6213 vs JAN2N6213 |
2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | JAN2N6213 vs 2N6213 |