Part Details for JAN2N6298 by Cobham Semiconductor Solutions
Overview of JAN2N6298 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N6298
JAN2N6298 CAD Models
JAN2N6298 Part Data Attributes
|
JAN2N6298
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JAN2N6298
Cobham Semiconductor Solutions
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | TO-66 | |
Package Description | TO-213AA, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for JAN2N6298
This table gives cross-reference parts and alternative options found for JAN2N6298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6298-JQR-B | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | TT Electronics Resistors | JAN2N6298 vs 2N6298-JQR-B |
2N6298-JQR-A | 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-66 | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6298 vs 2N6298-JQR-A |
JANTXV2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213, Metal, 2 Pin | Silicon Transistor Corporation | JAN2N6298 vs JANTXV2N6299 |
JANTX2N6298 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213, Metal, 2 Pin | Silicon Transistor Corporation | JAN2N6298 vs JANTX2N6298 |
2N6298 | Power Bipolar Transistor | Cobham Semiconductor Solutions | JAN2N6298 vs 2N6298 |
2N6298-JQR-BR1 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | TT Electronics Resistors | JAN2N6298 vs 2N6298-JQR-BR1 |
2N6298-JQR-AR1 | 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-66 | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6298 vs 2N6298-JQR-AR1 |
2N6298.MODR1 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | JAN2N6298 vs 2N6298.MODR1 |
JANTX2N6298 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN | Cobham Semiconductor Solutions | JAN2N6298 vs JANTX2N6298 |
JANTXV2N6298 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N6298 vs JANTXV2N6298 |