Part Details for JAN2N689 by Semitronics Corp
Overview of JAN2N689 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N689
JAN2N689 CAD Models
JAN2N689 Part Data Attributes
|
JAN2N689
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
JAN2N689
Semitronics Corp
Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | TO-48 | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 150 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | MIL-19500/108 | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N689
This table gives cross-reference parts and alternative options found for JAN2N689. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N689, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N689 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | Vishay Intertechnologies | JAN2N689 vs 2N689 |
2N689 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-208AA | International Rectifier | JAN2N689 vs 2N689 |
16RIA60 | Silicon Controlled Rectifier, 35A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | Vishay Semiconductors | JAN2N689 vs 16RIA60 |
2N690 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | JAN2N689 vs 2N690 |
JAN2N690 | Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | JAN2N689 vs JAN2N690 |
2N689 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 500V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Advanced Semiconductor Inc | JAN2N689 vs 2N689 |
16RIA60 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | Vishay Intertechnologies | JAN2N689 vs 16RIA60 |
JAN2N690 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | JAN2N689 vs JAN2N690 |
16RIA60 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | International Rectifier | JAN2N689 vs 16RIA60 |
16RIA60 | Silicon Controlled Rectifier, 35A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | Vishay Sfernice | JAN2N689 vs 16RIA60 |