Filter Your Search
1 - 8 of 8 results
|
JAN2N689E3
Microsemi Corporation
|
Check for Price | Active | MICROSEMI CORP-LAWRENCE | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
JAN2N6897
Microsemi Corporation
|
Check for Price | Obsolete | SINGLE WITH BUILT-IN DIODE | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | MIL-19500/565C | DRAIN | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | compliant | TO-3 | FLANGE MOUNT, O-MBFM-P2 | 2 | EAR99 | 100 V | 12 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | P-CHANNEL | 30 A | SWITCHING | SILICON | |||||||||||||||||||
![]() |
JAN2N6896
Microsemi Corporation
|
Check for Price | No | Obsolete | SINGLE WITH BUILT-IN DIODE | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | MIL-19500/565C | DRAIN | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | MICROSEMI CORP | not_compliant | TO-3 | FLANGE MOUNT, O-MBFM-P2 | 2 | EAR99 | 100 V | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | P-CHANNEL | 20 A | SWITCHING | SILICON | ||||||||||||||||||
|
JAN2N6898
Defense Logistics Agency
|
Check for Price | Active | SINGLE WITH BUILT-IN DIODE | TO-204AE | O-MBFM-P2 | Qualified | MIL-19500/565C | DRAIN | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | DEFENSE LOGISTICS AGENCY | unknown | TO-3, 2 PIN | EAR99 | 100 V | 25 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | P-CHANNEL | 60 A | SWITCHING | SILICON | |||||||||||||||||||||||
![]() |
JAN2N689
Semitronics Corp
|
Check for Price | Active | 16 kA | 3 mA | 50 mA | 40 mA | 500 V | 25 A | SCR | SINGLE | 3 V | 150 A | 500 V | TO-48 | O-MUPM-D2 | Qualified | MIL-19500/108 | 125 °C | -60 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | EAR99 | 8541.30.00.80 | ||||||||||||||||
![]() |
JAN2N689
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 80 mA | 500 V | SCR | SINGLE | 500 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | MIL-19500/108G | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD OVER NICKEL | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | TO-208AA | POST/STUD MOUNT, O-MUPM-D2 | 3 | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
JAN2N689
Powerex Power Semiconductors
|
Check for Price | Obsolete | 2 V | 16 kA | 3 mA | 50 mA | 30 mA | 500 V | SCR | 3 V | 150 A | 125 °C | -60 °C | NO | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
![]() |
JAN2N6898
Microsemi Corporation
|
Check for Price | No | Obsolete | SINGLE WITH BUILT-IN DIODE | TO-204AE | O-MBFM-P2 | e0 | Not Qualified | MIL-19500/565C | 150 °C | DRAIN | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | not_compliant | BFM | TO-3, 2 PIN | 2 | EAR99 | 100 V | 25 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | P-CHANNEL | 60 A | SWITCHING | SILICON | 150 W |