Part Details for JAN2N6987 by Microsemi Corporation
Overview of JAN2N6987 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N6987
JAN2N6987 CAD Models
JAN2N6987 Part Data Attributes:
|
JAN2N6987
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N6987
Microsemi Corporation
Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/558D | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6987
This table gives cross-reference parts and alternative options found for JAN2N6987. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6987, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 | Microchip Technology Inc | JAN2N6987 vs 2N6987 |
JANTXV2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 | Microchip Technology Inc | JAN2N6987 vs JANTXV2N6987 |
JANJ2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, CERDIP-14 | Microsemi Corporation | JAN2N6987 vs JANJ2N6987 |
JAN2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116 | Microchip Technology Inc | JAN2N6987 vs JAN2N6987 |
2N6987 | Power Bipolar Transistor, 0.6A I(C), 1-Element, Silicon, TO-116, Ceramic, Metal-Sealed Cofired, 14 Pin, | Microsemi Corporation | JAN2N6987 vs 2N6987 |
2N6987 | Power Bipolar Transistor, 4-Element, Silicon, Plastic/Epoxy, 14 Pin | Silicon Transistor Corporation | JAN2N6987 vs 2N6987 |
JANTX2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, TO-116, | Microsemi Corporation | JAN2N6987 vs JANTX2N6987 |
JANS2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 | New England Semiconductor | JAN2N6987 vs JANS2N6987 |