Part Details for JAN2N7371 by Defense Logistics Agency
Overview of JAN2N7371 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N7371
JAN2N7371 CAD Models
JAN2N7371 Part Data Attributes
|
JAN2N7371
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N7371
Defense Logistics Agency
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-254, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/623B | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N7371
This table gives cross-reference parts and alternative options found for JAN2N7371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N7371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N7371 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin | Microchip Technology Inc | JAN2N7371 vs JAN2N7371 |
JANTXV2N7371 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN | Microsemi Corporation | JAN2N7371 vs JANTXV2N7371 |
JANTX2N7371 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin | Microchip Technology Inc | JAN2N7371 vs JANTX2N7371 |
JAN2N7371 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN | Microsemi Corporation | JAN2N7371 vs JAN2N7371 |
2N7371 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin | Microchip Technology Inc | JAN2N7371 vs 2N7371 |
JANTXV2N7371 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin | Microchip Technology Inc | JAN2N7371 vs JANTXV2N7371 |