Part Details for JAN4N22A by Micropac Industries Inc
Overview of JAN4N22A by Micropac Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for JAN4N22A
JAN4N22A CAD Models
JAN4N22A Part Data Attributes
|
JAN4N22A
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
JAN4N22A
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED, METAL PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 25% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO |
Alternate Parts for JAN4N22A
This table gives cross-reference parts and alternative options found for JAN4N22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN4N22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS4N22A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | JAN4N22A vs JANS4N22A |
4N22A | Transistor Output Optocoupler | TT Electronics Resistors | JAN4N22A vs 4N22A |
JANTX4N22A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | JAN4N22A vs JANTX4N22A |
JANTX4N22A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | TT Electronics Resistors | JAN4N22A vs JANTX4N22A |
4N22A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN | TT Electronics OPTEK Technology | JAN4N22A vs 4N22A |
JANTXV4N22A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | TT Electronics Resistors | JAN4N22A vs JANTXV4N22A |
4N22ATX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN | TT Electronics Resistors | JAN4N22A vs 4N22ATX |
JAN4N22A | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | TT Electronics Resistors | JAN4N22A vs JAN4N22A |
JANTXV4N22A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN | Minco Technology Labs LLC | JAN4N22A vs JANTXV4N22A |