JAN4N23
Description: Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6

Overview of JAN4N23 by Micropac Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN4N23 by Micropac Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN4N23 by Micropac Industries Inc

JAN4N23
Micropac Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROPAC INDUSTRIES INC
Package Description
HERMETIC SEALED, METAL PACKAGE-6
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
40 V
Configuration
SINGLE
Current Transfer Ratio-Min
80%
Current Transfer Ratio-Nom
60%
Dark Current-Max
100 nA
Forward Current-Max
0.04 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
1000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
Response Time-Max
0.000015 s
Surface Mount
NO
Want to compare parts?
  1. JAN4N23
    Micropac Industries Inc
    Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6
    VS

Alternate Parts for JAN4N23

This table gives cross-reference parts and alternative options found for JAN4N23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN4N23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4N23 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, CASE 654-02, TO-78, 6 PIN Motorola Semiconductor Products JAN4N23 vs 4N23
JANTX4N23 Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN Minco Technology Labs LLC JAN4N23 vs JANTX4N23
4N23 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments JAN4N23 vs 4N23
4N23TXV Transistor Output Optocoupler, 1-Element, 1000V Isolation, TT Electronics Resistors JAN4N23 vs 4N23TXV
4N23 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN TT Electronics OPTEK Technology JAN4N23 vs 4N23
JANS4N23 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 Micropac Industries Inc JAN4N23 vs JANS4N23
Part Number Description Manufacturer Compare
JANTX4N23 Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN Minco Technology Labs LLC JAN4N23 vs JANTX4N23
4N23 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments JAN4N23 vs 4N23
JANTXV4N23 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments JAN4N23 vs JANTXV4N23

Related Parts for JAN4N23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN4N23 by Micropac Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN4N23 by Micropac Industries Inc

Select Manufacturer
Which Manufacturer of JAN4N23 would you like to use for your alert(s)?
  • Please alert me when JAN4N23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN4N23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN4N23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN4N23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN4N23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN4N23 by Micropac Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: