There are no models available for this part yet.
Overview of JANHCA1N5525B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANHCA1N5525B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3354
|
Newark | 6.8V 1 Ma 30 Ohms Voltage Regulator Die Rohs Compliant: Yes |Microchip JANHCA1N5525B RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $6.6000 | Buy Now | |
DISTI #
150-JANHCA1N5525B-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 103 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6000 | Buy Now | |
DISTI #
JANHCA1N5525B
|
Avnet Americas | Diode Zener Single 6.2V 5% 1/2W 2-Pin Chip - Bulk (Alt: JANHCA1N5525B) RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3500 / $7.1100 | Buy Now | |
DISTI #
579-JANHCA1N5525B
|
Mouser Electronics | Zener Diodes 6.8V 1 MA 30 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$6.6000 | Order Now | |
DISTI #
JANHCA1N5525B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.1100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9000 / $10.0600 | Buy Now | ||
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.2000 / $7.4700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.9000 / $10.0600 | Buy Now |
CAD Models for JANHCA1N5525B by Microchip Technology Inc
Part Data Attributes for JANHCA1N5525B by Microchip Technology Inc
JANHCA1N5525B
Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIE-2
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
S-XXUC-N2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/437E
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1 mA
|
Want to compare parts?
-
JANHCA1N5525BMicrochip Technology IncZener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, UnidirectionalVS
-
Alternate Parts for JANHCA1N5525B
This table gives cross-reference parts and alternative options found for JANHCA1N5525B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N5525B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N5525B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANHCA1N5525B vs JANHCA1N5525B |
Related Parts for JANHCA1N5525B
-
JAN1N964B-1Zener Diodes
-
JANTX1N6660CCT1Rectifier Diodes
-
JANTX1N6107ATransient Suppressors
-
JANTX2N6851UPower Field-Effect Transistors
-
JANS2N2219ALSmall Signal Bipolar Transistors
-
JANSF2N7616UBNSmall Signal Field-Effect Transistors
-
08149Terminals and Terminal Blocks
-
JANTX1N649-1Signal Diodes
-
JANTX2N1483Power Bipolar Transistors