Part Details for JANHCA1N978C by Defense Logistics Agency
Overview of JANHCA1N978C by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANHCA1N978C
JANHCA1N978C CAD Models
JANHCA1N978C Part Data Attributes:
|
JANHCA1N978C
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANHCA1N978C
Defense Logistics Agency
Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 31 mA |
Alternate Parts for JANHCA1N978C
This table gives cross-reference parts and alternative options found for JANHCA1N978C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N978C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5942B3P-AP | Zener Diode, 51V V(Z), 5%, 1.5W, | Micro Commercial Components | JANHCA1N978C vs 1N5942B3P-AP |
BZX85C51 | Zener Diode, 51V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fagor Electrónica | JANHCA1N978C vs BZX85C51 |
1N5914B-BP | Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | JANHCA1N978C vs 1N5914B-BP |
MSP1N5261BUR-1E3 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANHCA1N978C vs MSP1N5261BUR-1E3 |
JAN1N4994US | Zener Diode, 330V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Defense Logistics Agency | JANHCA1N978C vs JAN1N4994US |
MX1N5261DUR-1 | Zener Diode | Microsemi Corporation | JANHCA1N978C vs MX1N5261DUR-1 |
MV1N5261BUR-1E3 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANHCA1N978C vs MV1N5261BUR-1E3 |
1N5942A | 51V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | JANHCA1N978C vs 1N5942A |
1N978D-1 | Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Defense Logistics Agency | JANHCA1N978C vs 1N978D-1 |
JAN1N978BUR-1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Defense Logistics Agency | JANHCA1N978C vs JAN1N978BUR-1 |