Part Details for JANJ2N3866A by Semicoa Semiconductors
Overview of JANJ2N3866A by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Part Details for JANJ2N3866A
JANJ2N3866A CAD Models
JANJ2N3866A Part Data Attributes
|
JANJ2N3866A
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANJ2N3866A
Semicoa Semiconductors
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, TO-39,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/398 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |