Part Details for JANJ2N5154L by Microsemi Corporation
Overview of JANJ2N5154L by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANJ2N5154L
JANJ2N5154L CAD Models
JANJ2N5154L Part Data Attributes
|
JANJ2N5154L
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANJ2N5154L
Microsemi Corporation
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/544 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns |
Alternate Parts for JANJ2N5154L
This table gives cross-reference parts and alternative options found for JANJ2N5154L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANJ2N5154L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSR2N5154L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANJ2N5154L vs JANSR2N5154L |
JANSD2N5154L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANJ2N5154L vs JANSD2N5154L |
JAN2N5154L | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANJ2N5154L vs JAN2N5154L |
JANS2N5154L | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANJ2N5154L vs JANS2N5154L |
JANSM2N5154L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANJ2N5154L vs JANSM2N5154L |
JANSR2N5154L | Small Signal Bipolar Transistor, | VPT Components | JANJ2N5154L vs JANSR2N5154L |
JAN2N5154L | Small Signal Bipolar Transistor, | VPT Components | JANJ2N5154L vs JAN2N5154L |
JANTXV2N5154L | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANJ2N5154L vs JANTXV2N5154L |
JANTX2N5154L | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANJ2N5154L vs JANTX2N5154L |