Part Details for JANTX2N5154U3 by Defense Logistics Agency
Overview of JANTX2N5154U3 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JANTX2N5154U3
JANTX2N5154U3 CAD Models
JANTX2N5154U3 Part Data Attributes
|
JANTX2N5154U3
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX2N5154U3
Defense Logistics Agency
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANTX2N5154U3
This table gives cross-reference parts and alternative options found for JANTX2N5154U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5154U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5154U3 | Small Signal Bipolar Transistor, | Defense Logistics Agency | JANTX2N5154U3 vs JAN2N5154U3 |
JANTXV2N5154U3 | Small Signal Bipolar Transistor, | Defense Logistics Agency | JANTX2N5154U3 vs JANTXV2N5154U3 |