Part Details for JANKCA1N4133C by Defense Logistics Agency
Overview of JANKCA1N4133C by Defense Logistics Agency
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Smart Cities
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANKCA1N4133C
JANKCA1N4133C CAD Models
JANKCA1N4133C Part Data Attributes
|
JANKCA1N4133C
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANKCA1N4133C
Defense Logistics Agency
Zener Diode, 87V V(Z), 2%, Silicon, Unidirectional, DIE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 87 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANKCA1N4133C
This table gives cross-reference parts and alternative options found for JANKCA1N4133C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N4133C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANKCA1N4133C | Zener Diode, 87V V(Z), 2%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | JANKCA1N4133C vs JANKCA1N4133C |
JANKCA1N4133C | Zener Diode, 87V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANKCA1N4133C vs JANKCA1N4133C |