There are no models available for this part yet.
Overview of JANKCA1N5712 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
CAD Models for JANKCA1N5712 by Microsemi Corporation
Part Data Attributes for JANKCA1N5712 by Microsemi Corporation
JANKCA1N5712
Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DIE
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.40
|
Additional Feature
|
METALLURGICALLY BONDED
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
S-XUUC-N2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
0.075 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Want to compare parts?
-
JANKCA1N5712Microsemi CorporationRectifier Diode, 1 Element, 0.075A, Silicon,VS
-
Alternate Parts for JANKCA1N5712
This table gives cross-reference parts and alternative options found for JANKCA1N5712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N5712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5712UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, DO-213AA, GLASS PACKAGE-2 | Defense Logistics Agency | JANKCA1N5712 vs JAN1N5712UR-1 |
JANKCA1N5712 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, DIE-2 | Defense Logistics Agency | JANKCA1N5712 vs JANKCA1N5712 |
1N5712-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANKCA1N5712 vs 1N5712-1 |
1N5712 | Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, ODS-54, 2 PIN | MACOM | JANKCA1N5712 vs 1N5712 |
JANTX1N5712-1 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, GLAAS, SIMILAR TO DO-35, 2 PIN | Defense Logistics Agency | JANKCA1N5712 vs JANTX1N5712-1 |
1N5712UR-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANKCA1N5712 vs 1N5712UR-1 |
JANTXV1N5712UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, DO-213AA, GLASS PACKAGE-2 | Defense Logistics Agency | JANKCA1N5712 vs JANTXV1N5712UR-1 |
1N5712 | SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | TE Connectivity | JANKCA1N5712 vs 1N5712 |
JANTX1N5712UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, DO-213AA, GLASS PACKAGE-2 | Defense Logistics Agency | JANKCA1N5712 vs JANTX1N5712UR-1 |
DSB5712 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANKCA1N5712 vs DSB5712 |