Part Details for JANKCA1N821 by Compensated Devices Inc
Overview of JANKCA1N821 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JANKCA1N821
JANKCA1N821 CAD Models
JANKCA1N821 Part Data Attributes
|
JANKCA1N821
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANKCA1N821
Compensated Devices Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | HERMETIC SEALED, DIE-3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/159M | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% |
Alternate Parts for JANKCA1N821
This table gives cross-reference parts and alternative options found for JANKCA1N821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANKCA1N821 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon | Microchip Technology Inc | JANKCA1N821 vs JANKCA1N821 |
JANHCA1N821 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon | Microchip Technology Inc | JANKCA1N821 vs JANHCA1N821 |