Diodes
JANKCA1N829
Description: Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3

Overview of JANKCA1N829 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANKCA1N829 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANKCA1N829 by Microsemi Corporation

JANKCA1N829
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIE
Package Description
HERMETIC SEALED, DIE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
S-XUUC-N3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/159M
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Position
UPPER
Voltage Tol-Max
5%
Want to compare parts?
  1. JANKCA1N829
    Microsemi Corporation
    Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3
    VS

Alternate Parts for JANKCA1N829

This table gives cross-reference parts and alternative options found for JANKCA1N829. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N829, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANHCA1N829 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon Microchip Technology Inc JANKCA1N829 vs JANHCA1N829
JANHCA1N829 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3 Compensated Devices Inc JANKCA1N829 vs JANHCA1N829
Part Number Description Manufacturer Compare
1N829TR Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANKCA1N829 vs 1N829TR
1N829E3 Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH Microchip Technology Inc JANKCA1N829 vs 1N829E3
1N829T/R DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Reference Diode NXP Semiconductors JANKCA1N829 vs 1N829T/R
1N829E3 Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH, DIE-3 Microsemi Corporation JANKCA1N829 vs 1N829E3
1N829A143 DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode NXP Semiconductors JANKCA1N829 vs 1N829A143
1N829AT/R DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Reference Diode NXP Semiconductors JANKCA1N829 vs 1N829AT/R
JANS1N829-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH Microchip Technology Inc JANKCA1N829 vs JANS1N829-1
JANTXV1N829 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC JANKCA1N829 vs JANTXV1N829
1N829ARL Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon Motorola Semiconductor Products JANKCA1N829 vs 1N829ARL
JANTXV1N829-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH Microchip Technology Inc JANKCA1N829 vs JANTXV1N829-1

Related Parts for JANKCA1N829

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANKCA1N829 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANKCA1N829 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANKCA1N829 would you like to use for your alert(s)?
  • Please alert me when JANKCA1N829 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANKCA1N829 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANKCA1N829 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANKCA1N829 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANKCA1N829.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANKCA1N829 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: