Part Details for JANKCB2N2221A by Microchip Technology Inc
Results Overview of JANKCB2N2221A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANKCB2N2221A Information
JANKCB2N2221A by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANKCB2N2221A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AJ5560
|
Newark | 50V 800Ma 650Mw Small-Signal Bjt Die Rohs Compliant: Yes |Microchip JANKCB2N2221A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4100 / $61.7900 | Buy Now |
|
DISTI #
150-JANKCB2N2221A-ND
|
DigiKey | TRANS NPN 50V 0.8A TO-18 Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7904 | Buy Now |
|
DISTI #
JANKCB2N2221A
|
Avnet Americas | SMALL-SIGNAL BJT - Tape and Reel (Alt: JANKCB2N2221A) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$56.6400 / $59.4125 | Buy Now |
|
DISTI #
579-JANKCB2N2221A
|
Mouser Electronics | Bipolar Transistors - BJT 50V 800mA 650mW Small-Signal BJT RoHS: Not Compliant | 0 |
|
$66.5400 | Order Now |
|
DISTI #
JANKCB2N2221A
|
Microchip Technology Inc | Small-Signal BJT _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 | In Stock: 0 and Alternates Available |
|
$66.5400 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.0000 / $161.6000 | Buy Now |
|
|
NAC | 50V 800mA 650mW Small-Signal BJT. - Transistor Devices HRDS Product Line RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$57.9600 / $67.9000 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.0000 / $161.6000 | Buy Now |
Part Details for JANKCB2N2221A
JANKCB2N2221A CAD Models
JANKCB2N2221A Part Data Attributes
|
|
JANKCB2N2221A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANKCB2N2221A
Microchip Technology Inc
Small-Signal BJT _ Die
|
| Part Life Cycle Code | Active | |
| Package Description | Die-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 0.8 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JESD-30 Code | S-XUUC-N2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Unspecified | |
| Package Shape | Square | |
| Package Style | Uncased Chip | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500/255t | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 300 Ns | |
| Turn-on Time-Max (ton) | 35 Ns |