Part Details for JANS1N4106-1 by Microchip Technology Inc
Overview of JANS1N4106-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4106-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2912
|
Newark | 12 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANS1N4106-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1500 / $31.5300 | Buy Now |
DISTI #
JANS1N4106-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5300 | Buy Now |
DISTI #
JANS1N4106-1
|
Avnet Americas | Diode Zener Single 12V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANS1N4106-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1500 / $31.5300 | Buy Now |
DISTI #
JANS1N4106-1/TR
|
Avnet Americas | Diode Zener Single 12V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: JANS1N4106-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$28.2800 / $31.6700 | Buy Now |
DISTI #
JANS1N4106-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
990 Alternates Available |
|
$31.5300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANS Level - 12V - ±5% Tolerance - 500 mW - 200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH) Package - Through Hole. | 1536 Factory Stock |
|
$27.5900 / $56.3000 | Buy Now |
|
Ameya Holding Limited | 150 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Tray | 0 |
|
$27.4600 / $32.1700 | Buy Now |
|
Master Electronics | Zener Diode - JANS Level - 12V - ±5% Tolerance - 500 mW - 200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH) Package - Through Hole. | 1536 Factory Stock |
|
$27.5900 / $56.3000 | Buy Now |
Part Details for JANS1N4106-1
JANS1N4106-1 CAD Models
JANS1N4106-1 Part Data Attributes
|
JANS1N4106-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4106-1
Microchip Technology Inc
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4106-1
This table gives cross-reference parts and alternative options found for JANS1N4106-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4106-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4106TRLEADFREE | Zener Diode, 12V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANS1N4106-1 vs 1N4106TRLEADFREE |
JAN1N4106 | 12V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | JANS1N4106-1 vs JAN1N4106 |
JAN1N4106 | Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANS1N4106-1 vs JAN1N4106 |
JANTX1N4106-1/TR | Zener Diode, 12V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N4106-1 vs JANTX1N4106-1/TR |
JANTX1N4106 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JANS1N4106-1 vs JANTX1N4106 |
JANTXV1N4106/TR | Zener Diode, 12V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N4106-1 vs JANTXV1N4106/TR |
JAN1N4106/TR | Zener Diode, 12V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N4106-1 vs JAN1N4106/TR |
1N4106TR-RMCU | Zener Diode, 12V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANS1N4106-1 vs 1N4106TR-RMCU |
1N4106 | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4106-1 vs 1N4106 |
1N4106E3 | Zener Diode, 12V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N4106-1 vs 1N4106E3 |