JANS1N4463
Description: Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN

Overview of JANS1N4463 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive

Price & Stock for JANS1N4463 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # JANS1N4463
Avnet Americas Diode Zener Single 8.2V 5% 1.5W 2-Pin Case G-99 - Waffle Pack (Alt: JANS1N4463) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack 0
RFQ

CAD Models for JANS1N4463 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N4463 by Semtech Corporation

JANS1N4463
Semtech Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED, G99, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
3 Ω
JESD-30 Code
O-XALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
8.2 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
31 mA
Want to compare parts?
  1. JANS1N4463
    Semtech Corporation
    Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
    VS

Alternate Parts for JANS1N4463

This table gives cross-reference parts and alternative options found for JANS1N4463. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4463, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4463 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4463 vs JAN1N4463
1N4463 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4463 vs 1N4463
JANTXV1N4463 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4463 vs JANTXV1N4463
1N4463 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANS1N4463 vs 1N4463
JANTXV1N4463 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANS1N4463 vs JANTXV1N4463
JAN1N4463 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANS1N4463 vs JAN1N4463
Part Number Description Manufacturer Compare
JANTX1N4463 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4463 vs JANTX1N4463
1N4463 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4463 vs 1N4463
JAN1N4463 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANS1N4463 vs JAN1N4463
JANTXV1N4463 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANS1N4463 vs JANTXV1N4463
1N4463 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANS1N4463 vs 1N4463
JANTXV1N4463 Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4463 vs JANTXV1N4463

Related Parts for JANS1N4463

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4463 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4463 by Semtech Corporation

Select Manufacturer
Which Manufacturer of JANS1N4463 would you like to use for your alert(s)?
  • Please alert me when JANS1N4463 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4463 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4463 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4463 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4463.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4463 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: