Part Details for JANS1N4464 by Bkc Semiconductors Inc
Overview of JANS1N4464 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N4464
JANS1N4464 CAD Models
JANS1N4464 Part Data Attributes
|
JANS1N4464
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4464
Bkc Semiconductors Inc
Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 28 mA |
Alternate Parts for JANS1N4464
This table gives cross-reference parts and alternative options found for JANS1N4464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4464 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4464 vs JANTX1N4464 |
JAN1N4464DUS | Zener Diode, 9.1V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4464 vs JAN1N4464DUS |
1N4464CE3 | Zener Diode, 9.1V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4464 vs 1N4464CE3 |
1N4464 | Zener Diode, 9.1V V(Z), 4.95%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANS1N4464 vs 1N4464 |
JANTXV1N4464CUS | Zener Diode, 9.1V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANS1N4464 vs JANTXV1N4464CUS |
1N4464 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JANS1N4464 vs 1N4464 |
JANTXV1N4464 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | JANS1N4464 vs JANTXV1N4464 |
JAN1N4464 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANS1N4464 vs JAN1N4464 |
1N4464TRLEADFREE | Zener Diode, 9.1V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | JANS1N4464 vs 1N4464TRLEADFREE |
JANTXV1N4464US | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4464 vs JANTXV1N4464US |