Part Details for JANS1N4466US by Microchip Technology Inc
Overview of JANS1N4466US by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N4466US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4466US-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.7604 | Buy Now |
DISTI #
JANS1N4466US
|
Avnet Americas | Diode Zener Single 11V 5% 1.5W 2-Pin A-MELF - Bulk (Alt: JANS1N4466US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$76.5800 / $85.7600 | Buy Now |
DISTI #
494-JANS1N4466US
|
Mouser Electronics | Zener Diodes 11V 6 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$85.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.0400 / $200.2700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$74.7100 / $87.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$75.0400 / $200.2700 | Buy Now |
Part Details for JANS1N4466US
JANS1N4466US CAD Models
JANS1N4466US Part Data Attributes
|
JANS1N4466US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4466US
Microchip Technology Inc
Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for JANS1N4466US
This table gives cross-reference parts and alternative options found for JANS1N4466US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4466US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4466 | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANS1N4466US vs JANTX1N4466 |
JANTX1N4466US | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4466US vs JANTX1N4466US |
JANTX1N4466CUS | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4466US vs JANTX1N4466CUS |
JAN1N4466 | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4466US vs JAN1N4466 |
JANTXV1N4466 | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANS1N4466US vs JANTXV1N4466 |
1N4466 | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4466US vs 1N4466 |
JAN1N4466CUS | Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4466US vs JAN1N4466CUS |
JANTXV1N4466US | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4466US vs JANTXV1N4466US |
JANTX1N4466 | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4466US vs JANTX1N4466 |
JANTXV1N4466D | Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4466US vs JANTXV1N4466D |