Part Details for JANS1N4571AUR-1 by Cobham Semiconductor Solutions
Overview of JANS1N4571AUR-1 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N4571AUR-1
JANS1N4571AUR-1 CAD Models
JANS1N4571AUR-1 Part Data Attributes:
|
JANS1N4571AUR-1
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JANS1N4571AUR-1
Cobham Semiconductor Solutions
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/452 | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.32 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for JANS1N4571AUR-1
This table gives cross-reference parts and alternative options found for JANS1N4571AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4571AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4571AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham PLC | JANS1N4571AUR-1 vs 1N4571AUR-1 |
JAN1N4571AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANS1N4571AUR-1 vs JAN1N4571AUR-1 |
CDLL4571A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANS1N4571AUR-1 vs CDLL4571A |
JANTXV1N4571AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANS1N4571AUR-1 vs JANTXV1N4571AUR-1 |
JANTX1N4571AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANS1N4571AUR-1 vs JANTX1N4571AUR-1 |
1N4571AUR-1E3 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANS1N4571AUR-1 vs 1N4571AUR-1E3 |
JANTX1N4571AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANS1N4571AUR-1 vs JANTX1N4571AUR-1 |
JANS1N4571AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANS1N4571AUR-1 vs JANS1N4571AUR-1 |
JANTXV1N4571AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANS1N4571AUR-1 vs JANTXV1N4571AUR-1 |
1N4571AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANS1N4571AUR-1 vs 1N4571AUR-1 |