Part Details for JANS1N4574A by Cobham Semiconductor Solutions
Overview of JANS1N4574A by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for JANS1N4574A
JANS1N4574A CAD Models
JANS1N4574A Part Data Attributes
|
JANS1N4574A
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JANS1N4574A
Cobham Semiconductor Solutions
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | DO-35 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/452 | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.032 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for JANS1N4574A
This table gives cross-reference parts and alternative options found for JANS1N4574A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4574A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4574A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N4574A vs JANTX1N4574A |
JANTX1N4574A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N4574A vs JANTX1N4574A-1 |
1N4574A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N4574A vs 1N4574A |
JANHCA1N4574A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3 | Microsemi Corporation | JANS1N4574A vs JANHCA1N4574A |
JAN1N4574A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N4574A vs JAN1N4574A-1 |
JANHCA1N4574A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3 | Compensated Devices Inc | JANS1N4574A vs JANHCA1N4574A |
JANTXV1N4574A-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N4574A vs JANTXV1N4574A-1 |