Part Details for JANS1N4624-1 by Microchip Technology Inc
Overview of JANS1N4624-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N4624-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3628
|
Newark | 4.7 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANS1N4624-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9100 / $55.9000 | Buy Now |
DISTI #
JANS1N4624-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9000 | Buy Now |
DISTI #
JANS1N4624-1
|
Avnet Americas | Diode Zener Single 4.7V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANS1N4624-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9100 / $55.9000 | Buy Now |
DISTI #
494-JANS1N4624-1
|
Mouser Electronics | Zener Diodes 4.7 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$55.9000 | Order Now |
DISTI #
JANS1N4624-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
654 Alternates Available |
|
$55.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 654 Factory Stock |
|
$48.9100 / $99.8300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$48.7000 / $57.0400 | Buy Now |
DISTI #
JANS1N4624-1
|
EBV Elektronik | Diode Zener Single 4.7V 5% 480mW 2-Pin DO-35 (Alt: JANS1N4624-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 654 Factory Stock |
|
$48.9100 / $99.8300 | Buy Now |
Part Details for JANS1N4624-1
JANS1N4624-1 CAD Models
JANS1N4624-1 Part Data Attributes
|
JANS1N4624-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4624-1
Microchip Technology Inc
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4624-1
This table gives cross-reference parts and alternative options found for JANS1N4624-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4624-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4624-35_B0_10001 | Zener Diode | PanJit Semiconductor | JANS1N4624-1 vs 1N4624-35_B0_10001 |
JANTXV1N4624(DO35) | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANS1N4624-1 vs JANTXV1N4624(DO35) |
1N4624 | Zener Diode, 4.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANS1N4624-1 vs 1N4624 |
JAN1N4624-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4624-1 vs JAN1N4624-1 |
JANTXV1N4624 | 4.7V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | JANS1N4624-1 vs JANTXV1N4624 |
1N4624-AP | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | JANS1N4624-1 vs 1N4624-AP |
JANTXV1N4624 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JANS1N4624-1 vs JANTXV1N4624 |
1N4624-35_AY_10001 | Zener Diode | PanJit Semiconductor | JANS1N4624-1 vs 1N4624-35_AY_10001 |
JANTXV1N4624 | 4.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JANS1N4624-1 vs JANTXV1N4624 |
1N4624 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANS1N4624-1 vs 1N4624 |