Part Details for JANS1N4955 by Semtech Corporation
Overview of JANS1N4955 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANS1N4955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4955
|
Avnet Americas | Diode Zener Single 6.8V 5% 5W 2-Pin Case G-99 - Waffle Pack (Alt: JANS1N4955) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANS1N4955
JANS1N4955 CAD Models
JANS1N4955 Part Data Attributes
|
JANS1N4955
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N4955
Semtech Corporation
Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.75 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 4.93% | |
Working Test Current | 175 mA |
Alternate Parts for JANS1N4955
This table gives cross-reference parts and alternative options found for JANS1N4955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4955 | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANS1N4955 vs 1N4955 |
JAN1N4955C | Zener Diode, 7.5V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4955 vs JAN1N4955C |
JANTXV1N4955US | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4955 vs JANTXV1N4955US |
JANTXV1N4955C | Zener Diode, 7.5V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4955 vs JANTXV1N4955C |
JANTXV1N4955US | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4955 vs JANTXV1N4955US |
1N4955C | Zener Diode, 7.5V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE | International Semiconductor Inc | JANS1N4955 vs 1N4955C |
JANTX1N4955 | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4955 vs JANTX1N4955 |
JANTXV1N4955 | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional | Semicon Components Inc | JANS1N4955 vs JANTXV1N4955 |
JANTXV1N4955C | Zener Diode, 7.5V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4955 vs JANTXV1N4955C |
1N4955US | Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4955 vs 1N4955US |