JANS1N4961
Description: Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2

Overview of JANS1N4961 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANS1N4961 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # JANS1N4961
Avnet Americas Diode Zener Single 13V 5000mW 2-Pin Case G-99 - Waffle Pack (Alt: JANS1N4961) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack 0
RFQ

CAD Models for JANS1N4961 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N4961 by Semtech Corporation

JANS1N4961
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2 Ω
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
13 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
100 mA
Want to compare parts?
  1. JANS1N4961
    Semtech Corporation
    Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JANS1N4961

This table gives cross-reference parts and alternative options found for JANS1N4961. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4961, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANS1N4961 vs JAN1N4961
JANTXV1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N4961 vs JANTXV1N4961
JAN1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N4961 vs JAN1N4961
JANS1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANS1N4961 vs JANS1N4961
1N4961 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4961 vs 1N4961
1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANS1N4961 vs 1N4961
JANTX1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N4961 vs JANTX1N4961
JANTXV1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4961 vs JANTXV1N4961
JAN1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4961 vs JAN1N4961
1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANS1N4961 vs 1N4961
Part Number Description Manufacturer Compare
1N4743ATR Zener 1W 5% 13 V (Tape & Reel), 3000-REEL onsemi JANS1N4961 vs 1N4743ATR
JANS1N4466D Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4961 vs JANS1N4466D
1N4466C Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4961 vs 1N4466C
JANS1N4466 Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANS1N4961 vs JANS1N4466
JANTXV1N4468 Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANS1N4961 vs JANTXV1N4468
JANTX1N4466DUS Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4961 vs JANTX1N4466DUS
JANS1N4468 Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANS1N4961 vs JANS1N4468
SML4743AHE3_A/H Zener Diode, Vishay Intertechnologies JANS1N4961 vs SML4743AHE3_A/H
SML4741A-E3/5A Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies JANS1N4961 vs SML4741A-E3/5A
CDLL4468 Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JANS1N4961 vs CDLL4468

Related Parts for JANS1N4961

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4961 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4961 by Semtech Corporation

Select Manufacturer
Which Manufacturer of JANS1N4961 would you like to use for your alert(s)?
  • Please alert me when JANS1N4961 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4961 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4961 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4961 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4961.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4961 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: