Part Details for JANS1N4988US by Microchip Technology Inc
Overview of JANS1N4988US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANS1N4988US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3799
|
Newark | Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4988US Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.5500 / $111.0000 | Buy Now |
DISTI #
JANS1N4988US-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.8000 | Buy Now |
DISTI #
JANS1N4988US/TR
|
Avnet Americas | Diode Zener Single 180V 5% 5W 2-Pin SMD - Tape and Reel (Alt: JANS1N4988US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$96.3900 / $107.9500 | Buy Now |
DISTI #
JANS1N4988US
|
Avnet Americas | Diode Zener Single 180V 5% 5W 2-Pin SMD - Bulk (Alt: JANS1N4988US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$96.2500 / $107.8000 | Buy Now |
DISTI #
JANS1N4988US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$107.8000 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 180 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 | 0 |
|
$94.3300 / $251.7300 | Buy Now |
DISTI #
JANS1N4988US
|
Avnet Americas | Diode Zener Single 180V 5% 5W 2-Pin SMD - Bulk (Alt: JANS1N4988US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$96.2500 / $107.8000 | Buy Now |
DISTI #
JANS1N4988US/TR
|
Avnet Americas | Diode Zener Single 180V 5% 5W 2-Pin SMD - Tape and Reel (Alt: JANS1N4988US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$96.3900 / $107.9500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$93.9000 / $110.0000 | Buy Now |
|
Master Electronics | 5W Zener Diode - 180 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 | 0 |
|
$94.3300 / $251.7300 | Buy Now |
Part Details for JANS1N4988US
JANS1N4988US CAD Models
JANS1N4988US Part Data Attributes:
|
JANS1N4988US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4988US
Microchip Technology Inc
Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 180 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for JANS1N4988US
This table gives cross-reference parts and alternative options found for JANS1N4988US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4988US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4988US | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4988US vs 1N4988US |
1N4988US | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4988US vs 1N4988US |
1N4988US | Zener Diode, 180V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANS1N4988US vs 1N4988US |
JAN1N4988US | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N4988US vs JAN1N4988US |
JAN1N4988US | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4988US vs JAN1N4988US |
JANTXV1N4988US | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4988US vs JANTXV1N4988US |
JANTX1N4988US | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4988US vs JANTX1N4988US |
JANTX1N4988US | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANS1N4988US vs JANTX1N4988US |
JAN1N4988US | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N4988US vs JAN1N4988US |
JANTXV1N4988US | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4988US vs JANTXV1N4988US |