Part Details for JANS1N5551E3 by Microsemi Corporation
Overview of JANS1N5551E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N5551E3
JANS1N5551E3 CAD Models
JANS1N5551E3 Part Data Attributes
|
JANS1N5551E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5551E3
Microsemi Corporation
DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP-IRELAND | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |