Part Details for JANS1N5617 by Semtech Corporation
Overview of JANS1N5617 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANS1N5617
JANS1N5617 CAD Models
JANS1N5617 Part Data Attributes
|
JANS1N5617
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5617
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DO-7 | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5617
This table gives cross-reference parts and alternative options found for JANS1N5617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5617TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Central Semiconductor Corp | JANS1N5617 vs 1N5617TR |
JAN1N5617 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Unitrode Corporation | JANS1N5617 vs JAN1N5617 |
1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 | International Semiconductor Inc | JANS1N5617 vs 1N5617 |
JAN1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | General Instrument Corp | JANS1N5617 vs JAN1N5617 |
1N5617X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5617 vs 1N5617X |
1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5617 vs 1N5617 |
JANTXV1N5617 | Rectifier Diode, 1 Element, 1.5A, 400V V(RRM), Silicon, | Voltage Multipliers Inc | JANS1N5617 vs JANTXV1N5617 |
JANTXV1N5617 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Micross Components | JANS1N5617 vs JANTXV1N5617 |
JANS1N5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5617 vs JANS1N5617 |
1N5617 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, A PACKAGE-2 | Unitrode Corp (RETIRED) | JANS1N5617 vs 1N5617 |