Part Details for JANS1N5618 by Defense Logistics Agency
Overview of JANS1N5618 by Defense Logistics Agency
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N5618
JANS1N5618 CAD Models
JANS1N5618 Part Data Attributes
|
JANS1N5618
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N5618
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/427 | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Position | AXIAL |