Part Details for JANS1N5618 by Sensitron Semiconductors
Overview of JANS1N5618 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5618
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1A 2-Pin - Bulk (Alt: JANS1N5618) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANS1N5618
JANS1N5618 CAD Models
JANS1N5618 Part Data Attributes:
|
JANS1N5618
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N5618
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS, 102, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N5618
This table gives cross-reference parts and alternative options found for JANS1N5618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5618/TR | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | JANS1N5618 vs 1N5618/TR |
1N5618X | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANS1N5618 vs 1N5618X |
1N5618 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | JANS1N5618 vs 1N5618 |
1N5618HR | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | JANS1N5618 vs 1N5618HR |
1N5618HRS | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | JANS1N5618 vs 1N5618HRS |
1N5618 | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | JANS1N5618 vs 1N5618 |
JANTX1N5618 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corp (RETIRED) | JANS1N5618 vs JANTX1N5618 |
1N5618V | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANS1N5618 vs 1N5618V |
JAN1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | General Instrument Corp | JANS1N5618 vs JAN1N5618 |
JAN1N5618 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corp (RETIRED) | JANS1N5618 vs JAN1N5618 |