Part Details for JANS1N5803 by Microsemi Corporation
Overview of JANS1N5803 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N5803
JANS1N5803 CAD Models
JANS1N5803 Part Data Attributes
|
JANS1N5803
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5803
Microsemi Corporation
Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 80 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5803
This table gives cross-reference parts and alternative options found for JANS1N5803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5803 | Rectifier Diode, Avalanche, 1 Element, 1A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | JANS1N5803 vs 1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, | Semitronics Corp | JANS1N5803 vs 1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, | Unitrode Corporation | JANS1N5803 vs 1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, DO-41, | Bkc Semiconductors Inc | JANS1N5803 vs 1N5803 |
1N5803 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 75V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JANS1N5803 vs 1N5803 |
1N5803 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 75V V(RRM), Silicon | Microchip Technology Inc | JANS1N5803 vs 1N5803 |
JAN1N5803 | Rectifier Diode, 1 Element, Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | JANS1N5803 vs JAN1N5803 |