Part Details for JANS1N6491US by Microsemi Corporation
Overview of JANS1N6491US by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6491US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 44 |
|
$227.1885 / $309.1000 | Buy Now |
|
Quest Components | 28 |
|
$367.4370 / $428.6765 | Buy Now | |
|
Quest Components | 7 |
|
$357.5000 / $412.5000 | Buy Now |
Part Details for JANS1N6491US
JANS1N6491US CAD Models
JANS1N6491US Part Data Attributes
|
JANS1N6491US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N6491US
Microsemi Corporation
Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for JANS1N6491US
This table gives cross-reference parts and alternative options found for JANS1N6491US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6491US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6491US | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6491US vs JANS1N6491US |
1N6491USE3 | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, MELF-2 | Microsemi Corporation | JANS1N6491US vs 1N6491USE3 |
1N6491US | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6491US vs 1N6491US |
JANTX1N6491US | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6491US vs JANTX1N6491US |
JAN1N6491US | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6491US vs JAN1N6491US |
JANTXV1N6491US | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N6491US vs JANTXV1N6491US |
1N6491US | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N6491US vs 1N6491US |
JAN1N6491US | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N6491US vs JAN1N6491US |
JANTXV1N6491US | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6491US vs JANTXV1N6491US |