Part Details for JANS1N6639US by VPT Components
Overview of JANS1N6639US by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N6639US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6639US
|
Avnet Americas | Switching Diode 75V 500mA 2-Pin D-5D Surface Mount - Bulk (Alt: JANS1N6639US) Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$51.2400 / $59.6400 | Buy Now |
DISTI #
JANS1N6639US
|
TTI | Diodes - General Purpose, Power, Switching MIL-PRF-19500/609 Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$69.3100 | Buy Now |
Part Details for JANS1N6639US
JANS1N6639US CAD Models
JANS1N6639US Part Data Attributes
|
JANS1N6639US
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N6639US
VPT Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N6639US
This table gives cross-reference parts and alternative options found for JANS1N6639US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6639US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6639US | Rectifier Diode, | VPT Components | JANS1N6639US vs JAN1N6639US |
BAX18153 | DIODE 0.5 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | JANS1N6639US vs BAX18153 |
JANS1N6639 | Rectifier Diode, | VPT Components | JANS1N6639US vs JANS1N6639 |
BAX18/A52A | DIODE 0.5 A, 75 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | NXP Semiconductors | JANS1N6639US vs BAX18/A52A |
933022910143 | DIODE 0.5 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | JANS1N6639US vs 933022910143 |
JANS1N6639U | Rectifier Diode, | VPT Components | JANS1N6639US vs JANS1N6639U |
BAX18136 | DIODE 0.5 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | JANS1N6639US vs BAX18136 |
JANTX1N6639U | Rectifier Diode, | VPT Components | JANS1N6639US vs JANTX1N6639U |
933022910113 | DIODE 0.5 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | JANS1N6639US vs 933022910113 |
JANTX1N6639US | Rectifier Diode, | VPT Components | JANS1N6639US vs JANTX1N6639US |