Part Details for JANS1N758 by Microsemi Corporation
Overview of JANS1N758 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JANS1N758
JANS1N758 CAD Models
JANS1N758 Part Data Attributes
|
JANS1N758
Microsemi Corporation
Buy Now
|
Compare Parts:
JANS1N758
Microsemi Corporation
Zener Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Qualification Status | Not Qualified |
Alternate Parts for JANS1N758
This table gives cross-reference parts and alternative options found for JANS1N758. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N758, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N758T-73 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | JANS1N758 vs 1N758T-73 |
1N758 | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | JANS1N758 vs 1N758 |
1N758 | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANS1N758 vs 1N758 |
1N758-1E3/TR | Zener Diode, 10V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N758 vs 1N758-1E3/TR |
1N758TR | Zener Diode, 10V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N758 vs 1N758TR |
JAN1N758 | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | JANS1N758 vs JAN1N758 |
1N758T-11A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | JANS1N758 vs 1N758T-11A |
1N758-AP | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | JANS1N758 vs 1N758-AP |
1N758T-77 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | JANS1N758 vs 1N758T-77 |
1N758 | 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | JANS1N758 vs 1N758 |