Part Details for JANS1N821UR-1 by Microchip Technology Inc
Overview of JANS1N821UR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N821UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4626
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip JANS1N821UR-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.4200 / $110.2200 | Buy Now |
DISTI #
JANS1N821UR-1-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.2204 | Buy Now |
DISTI #
JANS1N821UR-1
|
Avnet Americas | Diode Zener Single 6.2V 5% 0.5W 2-Pin MELF DO-213AA Waffle Pack - Bulk (Alt: JANS1N821UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$98.4200 / $110.2200 | Buy Now |
DISTI #
494-JANS1N821UR-1
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$110.2200 | Order Now |
DISTI #
JANS1N821UR-1
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$110.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$96.4400 / $257.3900 | Buy Now | |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$96.0100 / $112.4700 | Buy Now |
|
Master Electronics | 0 |
|
$96.4400 / $257.3900 | Buy Now |
Part Details for JANS1N821UR-1
JANS1N821UR-1 CAD Models
JANS1N821UR-1 Part Data Attributes
|
JANS1N821UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N821UR-1
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/159M | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.62 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for JANS1N821UR-1
This table gives cross-reference parts and alternative options found for JANS1N821UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N821UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N821UR-1TR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N821UR-1 vs 1N821UR-1TR |
JANS1N821UR-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN | Microsemi Corporation | JANS1N821UR-1 vs JANS1N821UR-1 |
CDLL821E3 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JANS1N821UR-1 vs CDLL821E3 |
JAN1N821UR-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANS1N821UR-1 vs JAN1N821UR-1 |
CDLL821 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANS1N821UR-1 vs CDLL821 |
JANTXV1N821UR-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN | Microsemi Corporation | JANS1N821UR-1 vs JANTXV1N821UR-1 |
JANTX1N821UR-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANS1N821UR-1 vs JANTX1N821UR-1 |
1N821UR-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANS1N821UR-1 vs 1N821UR-1 |
JANTX1N821UR-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN | Microsemi Corporation | JANS1N821UR-1 vs JANTX1N821UR-1 |
1N821UR-1%TR | 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N821UR-1 vs 1N821UR-1%TR |