Part Details for JANS2N2221AUB/TR by Microchip Technology Inc
Results Overview of JANS2N2221AUB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N2221AUB/TR Information
JANS2N2221AUB/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N2221AUB/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AJ5959
|
Newark | 50V 800Ma 650Mw 3 Pin Cer Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JANS2N2221AUB/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$58.1100 / $65.0900 | Buy Now |
|
DISTI #
150-JANS2N2221AUB/TR-ND
|
DigiKey | TRANS NPN 50V 0.8A UB Min Qty: 50 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$60.4403 / $65.0902 | Buy Now |
|
DISTI #
JANS2N2221AUB/TR
|
Avnet Americas | Switching - Tape and Reel (Alt: JANS2N2221AUB/TR) COO: United States of America (the) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$54.6720 / $58.1125 | Buy Now |
|
DISTI #
494-JANS2N2221AUB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 50V 800mA 650mW 3 Pin CER Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$65.0900 | Order Now |
|
DISTI #
JANS2N2221AUB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$65.0900 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.9500 / $116.2200 | Buy Now |
|
|
NAC | 50V 800mA 650mW 3 Pin CER Small-Signal BJT TR. - Transistor Devices HRDS Product Line RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$56.7000 / $66.4100 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.9500 / $116.2200 | Buy Now |
US Tariff Estimator: JANS2N2221AUB/TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANS2N2221AUB/TR
JANS2N2221AUB/TR Part Data Attributes
|
|
JANS2N2221AUB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2221AUB/TR
Microchip Technology Inc
Small-Signal BJT _ UB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.40 | |
| Collector Current-Max (IC) | 0.8 A | |
| Collector-Base Capacitance-Max | 8 Pf | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| JESD-30 Code | R-XDSO-N3 | |
| JESD-609 Code | e4 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 0.5 W | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Reference Standard | Mil-Prf-19500 | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 300 Ns | |
| Turn-on Time-Max (ton) | 35 Ns | |
| VCEsat-Max | 1 V |