Part Details for JANS2N2857 by Motorola Semiconductor Products
Overview of JANS2N2857 by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N2857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.04A I(C), 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN, TO-72 | 18 |
|
$19.5000 | Buy Now |
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.04A I(C), 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN, TO-72 | 1 |
|
$78.0000 | Buy Now |
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.04A I(C), 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN, TO-72 | 13 |
|
$132.2371 / $155.5730 | Buy Now |
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.04A I(C), 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN, TO-72 | 19 |
|
$27.0000 / $30.0000 | Buy Now |
DISTI #
JANS2N2857
|
Direct Components, Inc. | 4 |
|
RFQ |
Part Details for JANS2N2857
JANS2N2857 CAD Models
JANS2N2857 Part Data Attributes
|
JANS2N2857
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANS2N2857
Motorola Semiconductor Products
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, HERMETIC SEALED, METAL CAN-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | HERMETIC SEALED, METAL CAN-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/343 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N2857
This table gives cross-reference parts and alternative options found for JANS2N2857. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2857, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2857 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, METAL, TO-72, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N2857 vs 2N2857 |
JANTX2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, HERMETIC SEALED, METAL CAN-4 | Microsemi Corporation | JANS2N2857 vs JANTX2N2857 |
JAN2N2857 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, TO-72, 4 PIN | TE Connectivity | JANS2N2857 vs JAN2N2857 |
2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | Semitronics Corp | JANS2N2857 vs 2N2857 |
JANTXV2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, HERMETIC SEALED, METAL CAN-4 | Semicoa Semiconductors | JANS2N2857 vs JANTXV2N2857 |
2N2857-QR-B | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, METAL, TO-72, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N2857 vs 2N2857-QR-B |
2N2857-QR-BG4 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, METAL, TO-72, 4 PIN | TT Electronics Resistors | JANS2N2857 vs 2N2857-QR-BG4 |
2N2857-QR-BG4 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, METAL, TO-72, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N2857 vs 2N2857-QR-BG4 |
2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, M244, 4 PIN | Microsemi Corporation | JANS2N2857 vs 2N2857 |
2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-206AF | Motorola Semiconductor Products | JANS2N2857 vs 2N2857 |