Part Details for JANS2N3737 by Semicoa Semiconductors
Overview of JANS2N3737 by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N3737
|
Avnet Americas | Switching - Bulk (Alt: JANS2N3737) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$55.9475 / $72.2090 | Buy Now |
Part Details for JANS2N3737
JANS2N3737 CAD Models
JANS2N3737 Part Data Attributes
|
JANS2N3737
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS2N3737
Semicoa Semiconductors
Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-46 | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/395 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-on Time-Max (ton) | 48 ns |
Alternate Parts for JANS2N3737
This table gives cross-reference parts and alternative options found for JANS2N3737. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3737, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, CASE 26-03, TO-46, 3 PIN | CRYSTALONICS Inc | JANS2N3737 vs 2N3737 |
2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | General Transistor Corp | JANS2N3737 vs 2N3737 |
JANTX2N3737L | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN | Microsemi Corporation | JANS2N3737 vs JANTX2N3737L |
JANTX2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, TO-46, 3 PIN | Microsemi Corporation | JANS2N3737 vs JANTX2N3737 |
JAN2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB | Microchip Technology Inc | JANS2N3737 vs JAN2N3737 |
JANTXV2N3737 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | Raytheon Semiconductor | JANS2N3737 vs JANTXV2N3737 |
2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, TO-46, 3 PIN | Microsemi Corporation | JANS2N3737 vs 2N3737 |
JANTXV2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N3737 vs JANTXV2N3737 |
JANTX2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB | Microchip Technology Inc | JANS2N3737 vs JANTX2N3737 |
JAN2N3737 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AB, CASE 26-03, TO-46, 3 PIN | CRYSTALONICS Inc | JANS2N3737 vs JAN2N3737 |