Part Details for JANS2N3996 by Microsemi Corporation
Overview of JANS2N3996 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$50.7000 | Buy Now |
Part Details for JANS2N3996
JANS2N3996 CAD Models
JANS2N3996 Part Data Attributes
|
JANS2N3996
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS2N3996
Microsemi Corporation
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, TO-111, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-111 | |
Package Description | POST/STUD MOUNT, O-MUPM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-111 | |
JESD-30 Code | O-MUPM-X3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for JANS2N3996
This table gives cross-reference parts and alternative options found for JANS2N3996. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3996, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Unitrode Corp (RETIRED) | JANS2N3996 vs 2N3996 |
JAN2N3996 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-111 | Texas Instruments | JANS2N3996 vs JAN2N3996 |
2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon | Swampscott Electronics Co Inc | JANS2N3996 vs 2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin | Microchip Technology Inc | JANS2N3996 vs JANTXV2N3996 |
JAN2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Unitrode Corporation | JANS2N3996 vs JAN2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin | Spectrum Control | JANS2N3996 vs JANTXV2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Unitrode Corporation | JANS2N3996 vs JANTXV2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 4 Pin, TO-111/I, 4 PIN | Solitron Devices Inc | JANS2N3996 vs JANTXV2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Unitrode Corp (RETIRED) | JANS2N3996 vs JANTXV2N3996 |
JANTX2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, TO-111, 4 PIN | Microsemi Corporation | JANS2N3996 vs JANTX2N3996 |