Part Details for JANS2N5151L by VPT Components
Results Overview of JANS2N5151L by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N5151L Information
JANS2N5151L by VPT Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N5151L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JANS2N5151L
|
Avnet Americas | Power Silicon Transistor PNP 80V 10A 3-Pin TO-5 - Bulk (Alt: JANS2N5151L) COO: United States of America (the) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$43.9530 / $47.0106 | Buy Now |
|
DISTI #
JANS2N5151L
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/545 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Waffle | Americas - 0 |
|
$54.6000 | Buy Now |
US Tariff Estimator: JANS2N5151L by VPT Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANS2N5151L
JANS2N5151L Part Data Attributes
|
|
JANS2N5151L
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS2N5151L
VPT Components
Small Signal Bipolar Transistor,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 2 A | |
| Collector-Base Capacitance-Max | 250 Pf | |
| Collector-Emitter Voltage-Max | 80 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| Fall Time-Max (tf) | 500 Ns | |
| JEDEC-95 Code | TO-5 | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 1 W | |
| Power Dissipation-Max (Abs) | 10 W | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-Prf-19500 | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 1500 Ns | |
| Turn-on Time-Max (ton) | 500 Ns | |
| VCEsat-Max | 1.5 V |