Part Details for JANS2N5664 by Microchip Technology Inc
Overview of JANS2N5664 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANS2N5664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4743
|
Newark | 200V 5A 2.5W Npn Power Bjt Tht To-66 Rohs Compliant: Yes |Microchip JANS2N5664 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.6800 / $212.4400 | Buy Now |
DISTI #
JANS2N5664-ND
|
DigiKey | TRANS NPN 200V 5A TO66 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.4406 | Buy Now |
DISTI #
JANS2N5664
|
Avnet Americas | Trans GP BJT NPN 200V 5A 2-Pin TO-66 Tray - Bulk (Alt: JANS2N5664) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$189.6800 / $212.4400 | Buy Now |
DISTI #
494-JANS2N5664
|
Mouser Electronics | Bipolar Transistors - BJT 200V 5A 2.5W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$212.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$191.7500 / $525.2500 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$185.0500 / $216.7700 | Buy Now |
DISTI #
JANS2N5664
|
EBV Elektronik | Trans GP BJT NPN 200V 5A 2-Pin TO-66 Tray (Alt: JANS2N5664) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$191.7500 / $525.2500 | Buy Now |
Part Details for JANS2N5664
JANS2N5664 CAD Models
JANS2N5664 Part Data Attributes
|
JANS2N5664
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N5664
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL CAN-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 200 V | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N5664
This table gives cross-reference parts and alternative options found for JANS2N5664. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5664, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5664 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | JANS2N5664 vs JAN2N5664 |