JANS2N6661UB
VPT Components
Description: Small Signal Field-Effect Transistor, 0.86A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,

Overview of JANS2N6661UB by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JANS2N6661UB by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS2N6661UB by VPT Components

JANS2N6661UB
VPT Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
SMALL OUTLINE, R-XDSO-N3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Date Of Intro
2020-08-03
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
90 V
Drain Current-Max (ID)
0.86 A
Drain-source On Resistance-Max
4 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
10 pF
JESD-30 Code
R-XDSO-N3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
0.57 W
Power Dissipation-Max (Abs)
2.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. JANS2N6661UB
    VPT Components
    Small Signal Field-Effect Transistor, 0.86A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
    VS

Alternate Parts for JANS2N6661UB

This table gives cross-reference parts and alternative options found for JANS2N6661UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N6661UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV2N6661UB Small Signal Field-Effect Transistor, 0.86A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VPT Components JANS2N6661UB vs JANTXV2N6661UB
2N6661UB Small Signal Field-Effect Transistor, 0.86A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VPT Components JANS2N6661UB vs 2N6661UB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS2N6661UB by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS2N6661UB by VPT Components

Select Manufacturer
Which Manufacturer of JANS2N6661UB would you like to use for your alert(s)?
  • Please alert me when JANS2N6661UB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS2N6661UB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS2N6661UB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS2N6661UB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS2N6661UB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS2N6661UB by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: