There are no models available for this part yet.
Overview of JANS2N6989 by Semicoa Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS2N6989 by Semicoa Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS2N6989
|
Avnet Americas | Transistor BJT Array NPN 50V 0.8A 14-Pin TO-116 Tray - Waffle Pack (Alt: JANS2N6989) Min Qty: 50 Package Multiple: 50 Container: Waffle Pack | 0 |
|
$87.9175 / $113.4480 | Buy Now |
CAD Models for JANS2N6989 by Semicoa Semiconductors
Part Data Attributes for JANS2N6989 by Semicoa Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SEMICOA CORP
|
Part Package Code
|
DIP
|
Package Description
|
HERMETIC SEALED, CERDIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.8 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-GDIP-T14
|
Number of Elements
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-PRF-19500/559
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JANS2N6989
This table gives cross-reference parts and alternative options found for JANS2N6989. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N6989, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6989JV | Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 14 Pin, HERMETIC SEALED, CERAMIC, DIP-14 | Semicoa Semiconductors | JANS2N6989 vs 2N6989JV |
2N6989 | Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 14 Pin, HERMETIC SEALED, CERAMIC, DIP-14 | Semicoa Semiconductors | JANS2N6989 vs 2N6989 |
2N6989JS | Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 14 Pin, HERMETIC SEALED, CERAMIC, DIP-14 | Semicoa Semiconductors | JANS2N6989 vs 2N6989JS |
2N6989JX | Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 14 Pin, HERMETIC SEALED, CERAMIC, DIP-14 | Semicoa Semiconductors | JANS2N6989 vs 2N6989JX |
JANTXV2N6989 | Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Ceramic, Glass-Sealed, 14 Pin, HERMETIC SEALED, CERDIP-14 | Semicoa Semiconductors | JANS2N6989 vs JANTXV2N6989 |