Part Details for JANS4F by Semtech Corporation
Overview of JANS4F by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JANS4F
JANS4F CAD Models
JANS4F Part Data Attributes:
|
JANS4F
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS4F
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS4F
This table gives cross-reference parts and alternative options found for JANS4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11E4TA1B2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | JANS4F vs 11E4TA1B2 |
10E4TA2B2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41 | Nihon Inter Electronics Corporation | JANS4F vs 10E4TA2B2 |
SV5616US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | JANS4F vs SV5616US |
FR104SA0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | JANS4F vs FR104SA0 |
1N4004SG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | HY Electronic Corp | JANS4F vs 1N4004SG |
SHF114SMSS | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JANS4F vs SHF114SMSS |
1N4004SB0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | JANS4F vs 1N4004SB0G |
1N4004SA0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | JANS4F vs 1N4004SA0 |
SM5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MELF, A PACKAGE-2 | Microsemi Corporation | JANS4F vs SM5617 |
SHF114S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | JANS4F vs SHF114S |