Part Details for JANSF2N2221AUBC/TR by Microchip Technology Inc
Results Overview of JANSF2N2221AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N2221AUBC/TR Information
JANSF2N2221AUBC/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSF2N2221AUBC/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AJ5634
|
Newark | 50V 800Ma 650Mw 3 Pin Cer Rh Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JANSF2N2221AUBC/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$213.0800 / $238.6400 | Buy Now |
|
DISTI #
150-JANSF2N2221AUBC/TR-ND
|
DigiKey | TRANS NPN 50V 0.8A UBC Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
579-JNSF2N2221AUBCTR
|
Mouser Electronics | Bipolar Transistors - BJT 50V 800mA 650mW 3 Pin CER RH Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$238.6400 | Order Now |
|
DISTI #
JANSF2N2221AUBC/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-06 - Contact for Pricing COO: United States of America ECCN: 9A604.x RoHS: Compliant Lead time: 35 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
RFQ | |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$215.4100 / $590.0500 | Buy Now |
|
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$207.8800 / $243.5100 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$215.4100 / $590.0500 | Buy Now |
US Tariff Estimator: JANSF2N2221AUBC/TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANSF2N2221AUBC/TR
JANSF2N2221AUBC/TR Part Data Attributes
|
|
JANSF2N2221AUBC/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2221AUBC/TR
Microchip Technology Inc
RH Small-Signal BJT _ UB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 9A604.X | |
| HTS Code | 8541.29.00.40 | |
| Factory Lead Time | 35 Weeks | |
| JESD-609 Code | e4 | |
| Terminal Finish | Gold (Au) |